This 15000uF electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a stud mount termination style and a low ESR type. The capacitor has a maximum impedance of 0.012 ohms at 20°C and 10kHz, and a ripple current of 34300. It is constructed with an aluminum cylindrical can and has a high CV and high reliability. The operating temperature range is -40°C to 85°C.
TDK B43727A5159M608 technical specifications.
| Capacitance | 15000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0073Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 34300mA |
| Leakage Current | 12766.57@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.