This is a 3300uF electrolytic capacitor with a maximum voltage rating of 450VDC and a tolerance of 20%. It has a low ESR of 0.032 and a high ripple current rating of 11000. The capacitor is designed for stud mount and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and features high CV and high reliability. The maximum impedance is 0.05 ohms at 20°C and 10kHz.
TDK B43727A5338M600 technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.032Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11000mA |
| Leakage Current | 3527.69@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 130.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.05@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.