This TDK aluminum electrolytic capacitor features a capacitance of 3900uF and a voltage rating of 400VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The ESR is 0.03 and the ripple current is 11700. It has a leakage current of 3678.4uA at 5 minutes and a lifetime of 12000 hours. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is rated for a maximum impedance of 0.05 ohms at 20°C and 10kHz, and has a special feature of high CV, high reliability, and high ripple current. It can operate between -40°C and 85°C.
TDK B43727B9398M650 technical specifications.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11700mA |
| Leakage Current | 3678.4@5MinuA |
| Lifetime | 12000h |
| Size | 64.3 X 96.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.05@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.