This 1500uF aluminum electrolytic capacitor has a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a size of 51.6 X 80.7.
TDK B43740A4158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.105Ohm |
| Ripple Current | 5200mA |
| Lifetime | 6000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740A4158M050 to view detailed technical specifications.
No datasheet is available for this part.