The B43740A4278M003 is a 2.7mF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 59 milliohms and a ripple current of 7.9 amps. This capacitor is designed for use in applications where high capacitance and low ESR are required, and is suitable for operating temperatures ranging from -40°C to 105°C. The B43740A4278M003 is RoHS compliant and available in bulk packaging.
TDK B43740A4278M003 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 59mR |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.