The TDK B43740A5108M050 is a 450VDC aluminum electrolytic capacitor with a capacitance of 1000uF and 20% tolerance. It features a low ESR of 0.143 and a high ripple current of 4700. The capacitor is designed for clamp mount applications and has a maximum impedance of 0.114 at 20°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
TDK B43740A5108M050 technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.143Ohm |
| Ripple Current | 4700mA |
| Lifetime | 6000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.114@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740A5108M050 to view detailed technical specifications.
No datasheet is available for this part.