Cap Aluminum Lytic 1500uF 450V 20% (51.6 X 118.2mm) Screw Terminal 0.095 Ohm 6200mA 6000h 105°C Bulk
TDK B43740A5158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.095Ohm |
| Ripple Current | 6200mA |
| Lifetime | 6000h |
| Size | 51.6 X 118.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740A5158M050 to view detailed technical specifications.
No datasheet is available for this part.