Cap Aluminum Lytic 1000uF 500V 20% (51.6 X 118.2mm) Screw Terminal 0.091 Ohm 4700mA 6000h 105°C Bulk
TDK B43740A6108M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 118.2 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43740A6108M000 to view detailed technical specifications.
No datasheet is available for this part.