Cap Aluminum Lytic 1500uF 400V 20% (51.6 X 105.7mm) Screw Terminal 0.098 Ohm 5800mA 6000h 105°C Bulk
TDK B43740A9158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.098Ohm |
| Ripple Current | 5800mA |
| Lifetime | 6000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740A9158M050 to view detailed technical specifications.
No datasheet is available for this part.