TDK's B43740A9398M000 is a 3.9mF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400V. It features a high ripple current of 12A and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a bulk quantity of 16 units and is compliant with RoHS regulations.
TDK B43740A9398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 31.7mm |
| Length | 118.2mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | B43740 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.