This aluminum electrolytic capacitor features a capacitance of 5.6mF with a tolerance of 20% and a voltage rating of 400V. It has a radial package with a seated height of 5.677 inches and is designed for chassis mount applications. The capacitor's equivalent series resistance (ESR) is 17mR, and its impedance is 20mR. The ripple current rating is 15.6A.
Sign in to ask questions about the TDK B43740A9568M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43740A9568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 20mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 15.6A |
| Series | B43740 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A9568M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.