Cap Aluminum Lytic 2200uF 400V 20% (51.6 X 130.7mm) Screw Terminal 0.059 Ohm 8300mA 6000h 105°C Bulk
TDK B43740B9228M050 technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.059Ohm |
| Ripple Current | 8300mA |
| Lifetime | 6000h |
| Size | 51.6 X 130.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.047@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740B9228M050 to view detailed technical specifications.
No datasheet is available for this part.