TDK's B43750A4398M003 is a 3.9mF aluminum electrolytic capacitor with a DC rated voltage of 350V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 12 units per package.
TDK B43750A4398M003 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Pitch | 31.7mm |
| Length | 142.8mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | B43750 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.