The B43750A4538M003 is an aluminum electrolytic capacitor with a capacitance of 5.3mF and a DC rated voltage of 350V. It has a tolerance of 20% and a life of 8000 hours. The capacitor is packaged in a bulk packaging and is available in a quantity of 9. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a series resistance of 11mR.
TDK B43750A4538M003 technical specifications.
| Capacitance | 5.3mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | B43750 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.