This is a radial chassis mount capacitor with a capacitance of 1.2 millifarads and a voltage rating of 450 volts. It has an equivalent series resistance of 50 milliohms and a tolerance of 20%. The capacitor is packaged in bulk and has a seated height of 4.185 inches. It is part of the B43750 series and is suitable for use in a variety of applications.
TDK B43750A5128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 4.185inch |
| Impedance | 80mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11.4A |
| Series | B43750 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.