The TDK B43750A5138M007 is a 1300uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a clamp mount termination style and a standard ESR type. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a size of 91 X 96.6.
TDK B43750A5138M007 technical specifications.
| Capacitance | 1300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.046Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 14300mA |
| Lifetime | 8000h |
| Size | 91 X 96.6mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.