This 450V aluminum electrolytic capacitor features a capacitance of 1.3mF with a tolerance of 20%. It is available in a radial package with a chassis mount and is packaged in bulk. The capacitor has an equivalent series resistance of 46mR and an impedance of 73mR. It is suitable for use in a variety of applications where high voltage and capacitance are required.
Sign in to ask questions about the TDK B43750A5138M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43750A5138M7 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 46mR |
| Impedance | 73mR |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43750 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A5138M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.