TDK's B43750A9398M000 is an aluminum electrolytic capacitor with a capacitance of 3.9mF and a DC rated voltage of 400V. It has a tolerance of 20% and a life of 8000 hours. The capacitor is designed for operation up to 105°C and is packaged in bulk quantities. It is RoHS compliant and features a screw termination.
Sign in to ask questions about the TDK B43750A9398M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43750A9398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | B43750 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A9398M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.