Cap Aluminum Lytic 1000uF 350V 20% (51.6 X 80.7mm) Screw Terminal 0.15 Ohm 4200mA 6000h 105°C Bulk
TDK B43760A4108M050 technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.15Ohm |
| Ripple Current | 4200mA |
| Lifetime | 6000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43760A4108M050 to view detailed technical specifications.
No datasheet is available for this part.