This 2.7 millifarad aluminum electrolytic capacitor features an equivalent series resistance of 59 milliohms and a ripple current of 7.9 amps. It is designed for use in applications where a high capacitance value is required, and is suitable for operation over a temperature range of -40°C to 105°C. The capacitor is packaged in a bulk format and is compliant with RoHS regulations. With a life expectancy of 6000 hours, this capacitor is suitable for use in a variety of applications where reliability is critical.
TDK B43760A4278M003 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 59mR |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.