Cap Aluminum Lytic 3900uF 350V 20% (64.3 X 118.2mm) Screw Terminal 0.044 Ohm 10100mA 6000h 105°C Bulk
TDK B43760A4398M003 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 44mR |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.