This is a 5.6 millifarad aluminum electrolytic capacitor with a voltage rating of 350 volts and a tolerance of 20%. It has an equivalent series resistance of 20 milliohms and an impedance of 24 milliohms. The capacitor is packaged in a radial configuration for chassis mount applications and is available in quantities of 32. It is suitable for use in a variety of applications where a high capacitance value is required.
TDK B43760A4568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 5.185inch |
| Impedance | 24mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 13.4A |
| Series | B43760 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.