The TDK B43760A4568M050 is a 5600uF aluminum electrolytic capacitor rated for 350VDC with a 20% tolerance. It features a low ESR of 0.03 and a high ripple current of 13400. The capacitor is constructed with an aluminum cylindrical can and is suitable for stud mount applications with screw terminal connections. It operates over a temperature range of -40°C to 105°C.
TDK B43760A4568M050 technical specifications.
| Capacitance | 5600uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.03Ohm |
| Ripple Current | 13400mA |
| Lifetime | 6000h |
| Size | 76.9 X 130.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.