This TDK B43760A5158M050 capacitor features a capacitance of 1500uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an ESR of 0.095. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a low ESR type. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B43760A5158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.095Ohm |
| Ripple Current | 6200mA |
| Lifetime | 6000h |
| Size | 51.6 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43760A5158M050 to view detailed technical specifications.
No datasheet is available for this part.