This 5600uF electrolytic capacitor is rated for 450VDC with a 20% tolerance. It features a low ESR of 0.026 and a high ripple current of 16800. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43760A5568M050 technical specifications.
| Capacitance | 5600uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.026Ohm |
| Ripple Current | 16800mA |
| Lifetime | 6000h |
| Size | 76.9 X 190.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.