This 500VDC aluminum electrolytic capacitor features a capacitance of 1000uF with a tolerance of 20%. It has a low ESR of 0.091 and a high ripple current rating of 4700. The capacitor is designed for stud mount applications and has a lifetime of 6000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43760A6108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.091Ohm |
| Ripple Current | 4700mA |
| Leakage Current | 1261.18@5MinuA |
| Lifetime | 6000h |
| Size | 51.6 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43760A6108M000 to view detailed technical specifications.
No datasheet is available for this part.