This 10mF aluminum electrolytic capacitor has a maximum operating voltage of 400V and a tolerance of 20%. It features a radial package with a seated height of 8.728 inches and is designed for chassis mount applications. The capacitor has an impedance of 12mR and an equivalent series resistance of 10mR, with a ripple current rating of 24.4A.
Sign in to ask questions about the TDK B43760A9109M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43760A9109M3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 12mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 24.4A |
| Series | B43760 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43760A9109M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.