This 2.7 millifarad aluminum electrolytic capacitor has a tolerance of 20% and operates within a temperature range of -40°C to 105°C. It features an equivalent series resistance of 53 milliohms and a maximum ripple current of 9 amps. The capacitor is packaged in a bulk format and is compliant with RoHS regulations. It has a lifespan of 6000 hours and is suitable for use in applications where a stud mount package is required.
Checking distributor stock and pricing after the page loads.
TDK B43760A9278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 53mR |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.