Cap Aluminum Lytic 2700uF 400V 20% (64.3 X 105.7mm) Screw Terminal 0.053 Ohm 9000mA 6000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43760A9278M003 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 53mR |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.