Sign in to ask questions about the TDK B43760A9398M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43760A9398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Impedance | 29mR |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43760 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43760A9398M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.