Cap Aluminum Lytic 3900uF 400V 20% (76.9 X 118.2mm) Screw Terminal 0.036 Ohm 12000mA 6000h 105°C Bulk
TDK B43760A9398M050 technical specifications.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.036Ohm |
| Ripple Current | 12000mA |
| Lifetime | 6000h |
| Size | 76.9 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.