This TDK capacitor features a capacitance of 4700uF with a voltage rating of 400VDC and a tolerance of 20%. It has a DC rated voltage of 400 and an ESR of 0.03. The capacitor is designed for stud mount and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a maximum impedance of 0.024 at 20°C and 10kHz. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43760A9478M050 technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.03Ohm |
| Ripple Current | 13700mA |
| Lifetime | 6000h |
| Size | 76.9 X 130.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.