The TDK B43760A9568M3 is an aluminum electrolytic capacitor with a capacitance of 5.6mF and a voltage rating of 400V. It features a radial package with a chassis mount and a seated height of 5.677 inches. The capacitor has an equivalent series resistance of 17mR and an impedance of 20mR. It is available in a bulk packaging with 32 pieces per package.
Sign in to ask questions about the TDK B43760A9568M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43760A9568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 20mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 15.6A |
| Series | B43760 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43760A9568M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.