
The TDK B43770A4278M000 is an aluminum electrolytic capacitor with a capacitance of 2.7 millifarads and a DC rated voltage of 350 volts. It features an equivalent series resistance of 15 milliohms and a ripple current of 26 amperes. The capacitor is designed for operation within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is packaged in bulk quantities and has a tolerance of 20%. The capacitor's lead pitch is 31.7 millimeters and its length is 144.1 millimeters.
TDK B43770A4278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | B43770 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
