This 5.3mF aluminum electrolytic capacitor is rated for 350V DC and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C. The capacitor is packaged in bulk with 8 units per package. It is compliant with RoHS regulations and has a high ripple current rating of 26A at 10kHz test frequency.
Sign in to ask questions about the TDK B43770A4538M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43770A4538M003 technical specifications.
| Capacitance | 5.3mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | B43770 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43770A4538M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.