Cap Aluminum Lytic 1300uF 450V 20% (91 X 96.6mm) Screw Terminal 0.046 Ohm 14300mA 8000h 105°C Bulk
TDK B43770A5138M003 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 46mR |
| Lead Pitch | 31.7mm |
| Length | 96.6mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ripple Current | 14.3A |
| RoHS Compliant | Yes |
| Series | B43770 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.