TDK's B43770A5198M003 is an aluminum electrolytic capacitor with a capacitance of 1.9mF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. The capacitor has a long lifespan of 8000 hours and is RoHS compliant. It is packaged in bulk with 12 units per package and has a stud mount type.
TDK B43770A5198M003 technical specifications.
| Capacitance | 1.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Lead Pitch | 31.7mm |
| Length | 142.8mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 15.5A |
| RoHS Compliant | Yes |
| Series | B43770 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.