This aluminum electrolytic capacitor has a capacitance of 1.2mF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a DC voltage of 400V. The capacitor is packaged in bulk and has a lead pitch of 31.7mm and a length of 144.1mm. It is RoHS compliant and has a series designation of B43770.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43770A9128M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43770A9128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | B43770 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43770A9128M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.