
This TDK B43770A9138M000 aluminum electrolytic capacitor features a capacitance of 1.3mF and a DC rated voltage of 400V. It has a tolerance of 20% and a life of 8000 hours. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for stud mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43770A9138M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43770A9138M000 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Series | B43770 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43770A9138M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
