This 10uF aluminum electrolytic capacitor has a maximum operating voltage of 160VDC with a tolerance of 20%. It features an ESR of 33 and a ripple current of 85. The capacitor has a leakage current of 63uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is available in a through hole package with a terminal pitch of 5mm and can operate between -40°C and 85°C.
TDK B43821-A1106M008 technical specifications.
| Capacitance | 10uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 33Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 85mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.