The TDK B43821A1225M000 is a 2.2uF aluminum electrolytic capacitor rated for 160VDC with a 20% tolerance. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a lifetime of 3000 hours and a leakage current of 25.56 microamps at 5 minutes.
TDK B43821A1225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 85Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 33mA |
| Leakage Current | 25.56@5MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43821A1225M000 to view detailed technical specifications.
No datasheet is available for this part.