The B43821A1225M8 is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 4000 units per package.
TDK B43821A1225M8 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 85R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.