The TDK B43821A1277M000 is a 270uF aluminum electrolytic capacitor with a tolerance of 20%. It features a radial package with a diameter of 18mm and a lead pitch of 7.5mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a life expectancy of 3000 hours. The capacitor is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
TDK B43821A1277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 670mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A1277M000 to view detailed technical specifications.
No datasheet is available for this part.