
Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 186 Ohm 22mA 3000h 85°C Bulk
TDK B43821A2105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.