This 1.5uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 200V. It is RoHS compliant and available in bulk packaging with 2500 units per package. The capacitor has a life expectancy of 3000 hours and is suitable for use in through hole mounting applications.
TDK B43821A2155M000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.