This is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.1. The capacitor is designed to handle a ripple current of 400 and has a leakage current of 729uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 3.1Ohm |
| Ripple Current | 400mA |
| Leakage Current | 729@5MinuA |
| Lifetime | 3000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |