Cap Aluminum Lytic 68uF 350V 20% (16 X 31.5mm) Radial 7.5mm 3.1 Ohm 400mA 3000h 85°C Blister
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 3.1Ohm |
| Ripple Current | 400mA |
| Leakage Current | 729@5MinuA |
| Lifetime | 3000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |