Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 1.9 Ohm 450mA 3000h 85°C Bulk
TDK B43821F9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.9R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821F9107M000 to view detailed technical specifications.
No datasheet is available for this part.