The TDK B43821F9225M000 is a polarized aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 400V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 11.5mm.
Sign in to ask questions about the TDK B43821F9225M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43821F9225M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B43821 |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43821 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43821F9225M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.