TDK's B43821F9226M000 is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package with a diameter of 12mm and a length of 25mm. This capacitor is RoHS compliant and has a life expectancy of 3000 hours. It is available in bulk packaging with 250 units per package.
Sign in to ask questions about the TDK B43821F9226M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43821F9226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821F9226M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.